BSL372SN H6327
image shown is a representation only
Description:
N-CH 100V 2A 151mOhm TSOP6
Supplier:
INFINEON
Matchcode:
BSL372SN H6327
Rutronik No.:
TMOS2876
Unit Pack:
3000
MOQ:
3000
package:
TSOP-6
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 100 V
- I(D)at Tc=25°C
- 2 A
- RDS(on)at 10V
- 151 mOhm
- Q(g)
- 9.5 nC
- P(tot)
- 2 W
- Logic level
- YES
- Mounting
- SMD
- Technology
- OptiMOS
- Fast bodydiode
- NO
- Automotive
- AEC-Q(101)
- Package
- TSOP-6
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000942920
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.