Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
  • Location
    • rutronik24.com
    • rutronik24.de
    • rutronik24.co.uk
    • rutronik24.fr
    • rutronik24.it
    • rutronik24.ch
    • rutronik24.es
    • rutronik24.com.cn

My Rutronik

Location

Language

Currency

Procurement PCN Massquotation Downloads Print media Contact

Linecard by Category

Linecard by Supplier

Semiconductors

Analog/Mixed Signal

A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators

Digital ICs

BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs

Diodes / Rectifier

Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes

High Power Modules

Power Modules

Optoelectronic Components

Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED

Sensors

Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors

Transistors

IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)

Triacs / Thyristors

Triacs / Thyristors

Passive Components

Capacitors

Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors

Inductors, Ferrites, Transformers

50Hz Transformers Ferrites HF Transformers Inductors

Resistors

Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor

Timing Devices & Acoustic Components

Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic

Electromechanical Components

Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches

Displays & Monitors

Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT

Embedded Boards & Systems

Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies

Embedded Storage

Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives

Wireless Technologies

ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now!
  1. Home
  2. Semiconductors
  3. Transistors
  4. Low Voltage MOSFETs (<300V)
  5. INFINEON Low Voltage MOSFETs (<300V)

BSL302SNH6327XTSA1

INFINEON
INFINEON SP001100662

image shown is a representation only

Description: N-CH 30V 7,1A 25mOhm TSOP6 Supplier: INFINEON Matchcode: BSL302SN H6327 Rutronik No.: TMOS1557 Unit Pack: 3000 MOQ: 3000 package: TSOP-6 Packaging: REEL
Find Alternatives Datasheet Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Please login for custom pricing, delivery terms and real time stock information
Configuration
N-CH
V(DS)
30 V
I(D)at Tc=25°C
7.1 A
RDS(on)at 10V
25 mOhm
Q(g)
4.4 nC
P(tot)
2 W
Logic level
YES
Mounting
SMD
Technology
OptiMOS 2
Automotive
AEC-Q(101)
Package
TSOP-6
RoHS Status
RoHS-conform
Packaging
REEL
Supplier Part
SP001100662
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
B
Supplier Lead time
12 weeks

Request or order:

Please login
Obsolete Part
Supplier Last Time Buy: 31.10.2019
0,1973 $
591,90 $

Prices

3.000 0,1973 $
6.000 0,186 $
9.000 0,1747 $
15.000 0,1578 $
24.000 0,1522 $
Article with this quantity is not orderable.

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Alternatives

VISHAY SQS944ENW-T1_GE3

SQS944ENW-T1_GE3

Semiconductors
  • N-CH 40V 6A 25mOhm PPAK1212-8
  • package: PPAK1212-8
  • Packaging: REEL

New Product
INFINEON BSC005N03LS5ATMA1

BSC005N03LS5ATMA1

Semiconductors
  • N-CH 30V 433A 0.48mOhm...
  • package: SuperSO-8
  • Packaging: REEL

New Product
INFINEON IQE008N03LM5CGATMA1

IQE008N03LM5CGATMA1

Semiconductors
  • N-CH 30V 253A 0,65mOhm TTFN-9
  • package: TTFN-9
  • Packaging: REEL

New Product
INFINEON BSC005N03LS5IATMA1

BSC005N03LS5IATMA1

Semiconductors
  • N-CH 30V 433A 0.51mOhm...
  • package: SuperSO-8
  • Packaging: REEL

New Product
INFINEON IQE008N03LM5ATMA1

IQE008N03LM5ATMA1

Semiconductors
  • N-CH 30V 253A 0,65mOhm...
  • package: TSON-4
  • Packaging: REEL

New Product
INFINEON IAUC120N04S6L005ATMA1

IAUC120N04S6L005ATMA1

Semiconductors
  • N-CH 40V 120A 0,43mOhm TDSON-8
  • package: TDSON-8
  • Packaging: REEL

Topseller
INFINEON IRF6716MTRPBF

IRF6716MTRPBF

Semiconductors
  • N-CH 25V 39A 1,2mOhm DiFET MX
  • package: DirectFET
  • Packaging: REEL

New Product
VISHAY SISS52DN-T1-GE3

SISS52DN-T1-GE3

Semiconductors
  • N-CH 30V 162A 0,95mOhm...
  • package: PPAK1212-8
  • Packaging: REEL

New Product
INFINEON IAUC100N04S6L014ATMA1

IAUC100N04S6L014ATMA1

Semiconductors
  • N-CH 40V 100A 1,12mOhm TDSON-8
  • package: TDSON-8
  • Packaging: REEL

New Product
INFINEON IAUC100N04S6L025ATMA1

IAUC100N04S6L025ATMA1

Semiconductors
  • N-CH 40V 100A 2,06mOhm TDSON-8
  • package: TDSON-8
  • Packaging: REEL

Our recommendations

INFINEON BSC035N10NS5ATMA1

BSC035N10NS5ATMA1

01A
  • N-CH 100V 100A 3,5mOhm SON-8
  • Package: TDSON-8
  • Packaging: REEL

INFINEON BSL207SPH6327XTSA1

BSL207SPH6327XTSA1

01A
  • P-CH -20V -6A 41mOhm TSOP6
  • Package: TSOP-6
  • Packaging: REEL

INFINEON IRFB7545PBF

IRFB7545PBF

01A
  • N-CH 60V 95A 5,9mOhm TO220-3
  • Package: TO-220
  • Packaging: TUBE

INFINEON BSS138NH6327XTSA2

BSS138NH6327XTSA2

01A
  • N-CHAN.-MOS-FET 0,23A 60V SOT23
  • Package: SOT-23
  • Packaging: REEL

ROHM RYU002N05T306

RYU002N05T306

01A
  • N-CH SMD MOSFET 50V 0,2A UMT3
  • Package: UMT3
  • Packaging: REEL

DIODES INC DMP4013LFG-7

DMP4013LFG-7

01A
  • P-CH -40V -10,3A 13mOhm PowerDI
  • Package: PwDI3x3
  • Packaging: REEL

INFINEON IRF4104SPBF

IRF4104SPBF

01A
  • N-CH 40V 75A 5,5mOhm TO-263
  • Package: D2PAK
  • Packaging: TUBE

INFINEON IRFZ44NSTRLPBF

IRFZ44NSTRLPBF

01A
  • MOSFET 55V 49A
  • Package: D2PAK
  • Packaging: REEL

INFINEON BSC093N15NS5ATMA1

BSC093N15NS5ATMA1

01A
  • N-CH 150V 87A 9,3mOhm SuperSO8
  • Package: SuperSO8
  • Packaging: REEL

INFINEON BSC072N08NS5ATMA1

BSC072N08NS5ATMA1

01A
  • N-CH 80V 74A 7,2mOhm SuperSO8
  • Package: SuperSO8
  • Packaging: REEL

INFINEON BSP320SH6327XTSA1

BSP320SH6327XTSA1

01A
  • N-CH MOS-FET 2,9A 60V SOT223
  • Package: SOT-223
  • Packaging: REEL

INFINEON IPP110N20N3GXKSA1

IPP110N20N3GXKSA1

01A
  • MOSFET 200V 11mOhm 88A TO220
  • Package: TO-220
  • Packaging: TUBE

News, offers, new products and much more
Get current on the latest technologies and news from world of electronic components with the RUTRONIK newsletter.
RUTRONIK RUTRONIK Asia

Contact

FAQ
Tel.:  +49 7231 801-9292

Information

API access
Contact
Newsletter
About Rutronik24
Login
Register

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
©2025 Rutronik Elektronische Bauelemente GmbHwww.rutronik.com Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings
Modal title
Edit