BSC430N25NSFDATMA1
image shown is a representation only
Description:
N-CH 250V 36A 34mOhm TSON-8
Supplier:
INFINEON
Matchcode:
BSC430N25NSFD
Rutronik No.:
TMOS2753
Unit Pack:
5000
MOQ:
5000
package:
TSON-8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 250 V
- I(D)at Tc=25°C
- 36 A
- RDS(on)at 10V
- 34 mOhm
- Q(g)
- 34 nC
- P(tot)
- 214 W
- R(thJC)
- 0,4 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- OptiMOS FD
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TSON-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001795116
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.