BSC110N06NS3GATMA1


image shown is a representation only
Description:
N-CH 60V 50A 11mOhm TDSON-8
Supplier:
INFINEON
Matchcode:
BSC110N06NS3 G
Rutronik No.:
TMOSP9234
Unit Pack:
5000
MOQ:
5000
package:
TDSON-8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 50 A
- RDS(on)at 10V
- 11 mOhm
- Q(g)
- 25 nC
- P(tot)
- 50 W
- R(thJC)
- 2,5 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- OptiMOS
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TDSON-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000453668
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
OptiMOS™ 60V is a perfect choice for synchronous rectification in switched mode power supplies (SMPS) such as those found in servers and desktops and tablet charger. In addition these devices can be used for a broad range of industrial applications including motor control, solar micro inverter and fast switching DC-DC converter.
Summary of Features
- Excellent gate charge x R DS(on) product (FOM)
- Very low on-resistance R DS(on)
- Ideal for fast switching applications
- RoHS compliant - halogen free
- MSL1 rated
- Highest system efficiency
- Less paralleling required
- Increased power density
- System cost reduction
- Very low voltage overshoot
- Synchronous rectification
- Solar micro inverter
- Isolated DC-DC converters
- Motor control for 12-48V systems
- Or-ing switches
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.