BSC0704LSATMA1
image shown is a representation only
Description:
N-CH 60V 47A 9,4mOhm SO8
Supplier:
INFINEON
Matchcode:
BSC0704LS
Rutronik No.:
STDMOS1165
Unit Pack:
5000
MOQ:
5000
package:
SO8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 47 A
- RDS(on)at 10V
- 9.4 mOhm
- Q(g)
- 12 nC
- P(tot)
- 36 W
- R(thJC)
- 3.5 K/W
- Mounting
- SMD
- Technology
- OptiMOS 3
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SO8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001614068
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.