BSC065N06LS5ATMA1
Best Choice
image shown is a representation only
Description:
N-CH 60V 64A 6,5mOhm SuperSO8
Supplier:
INFINEON
Matchcode:
BSC065N06LS5
Rutronik No.:
TMOS2877
Unit Pack:
5000
MOQ:
5000
package:
TDSON-8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 64 A
- RDS(on)at 10V
- 6.5 mOhm
- Q(g)
- 19 nC
- P(tot)
- 46 W
- R(thJC)
- 1.6 K/W
- Logic level
- YES
- Mounting
- SMD
- Technology
- OptiMOS
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TDSON-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001385614
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
Description:
Summary of Features
- Low R DS(on) in small package
- Low gate charge
- Lower output charge
- Logic level compatibility
Benefits
- Higher power density designs
- Higher switching frequency
- Reduced parts count wherever 5V supplies are available
- Driven directly from microcontrollers (slow switching)
- System cost reduction
Target Applications
- Wireless charging
- Adapter
- Telecom
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.