BSC040N08NS5ATMA1
image shown is a representation only
Description:
N-CH 80V 100A 4mOhm SuperSO8
Supplier:
INFINEON
Matchcode:
BSC040N08NS5
Rutronik No.:
STDMOS1162
Unit Pack:
5000
MOQ:
5000
package:
TDSON-8
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 80 V
- I(D)at Tc=25°C
- 100 A
- RDS(on)at 10V
- 4 mOhm
- Q(g)
- 54 nC
- P(tot)
- 2.5 W
- R(thJC)
- 1.2 K/W
- Mounting
- SMD
- Technology
- OptiMOS
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- TDSON-8
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Supplier Part
- SP001132452
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.