BSC030N04NS G
![INFINEON SP000354811](https://www.rutronik24.com/pim/supplier/infineon/medium/infineon-bsc030n04nsg.jpg)
image shown is a representation only
Supplier: INFINEON
Matchcode: BSC030N04NS G
Rutronik No.: TMOSP9584
Unit Pack: 5000
MOQ: 5000
package: TDSON-8
Packaging: REEL
Best Choice
N-CH 40V 100A 3.0mOhm TDSON-8 Description
Description:
Summary of Features
- Excellent gate charge x R DS(on) product (FOM)
- Very low on-resistance R DS(on)
- Ideal for fast switching applictions
- RoHS compliant - halogen free
- MSL1 rated
Benefits
- Highest system efficiency
- Less paralleling required
- Increased power density
- System cost reduction
- Very low voltage overshoot
Target Applications
- Synchronous rectification
- Isolated DC-DC converters
- Motor control
- Or-ing switches
Parameter
- Configuration
- N-CH
- V(DS)
- 40 V
- I(D)at Tc=25°C
- 100 A
- RDS(on)at 10V
- 3 mOhm
- Q(g)
- 46 nC
- P(tot)
- 83 W
- R(thJC)
- 1.5 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- OptiMOS
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TDSON-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000354811
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks