BSC009NE2LS
image shown is a representation only
Description:
N-CH 25V 223A 0.9mOhm SuperSO8
Supplier:
INFINEON
Matchcode:
BSC009NE2LS
Rutronik No.:
STDMOS1537
Unit Pack:
5000
MOQ:
5000
package:
PG-TDSON-8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 25 V
- I(D)at Tc=25°C
- 255 A
- RDS(on)at 10V
- 0.9 mOhm
- Q(g)
- 126 nC
- P(tot)
- 96 W
- R(thJC)
- 1.3 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- OptiMOS
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- PG-TDSON-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000893362
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.