BSC005N03LS5IATMA1
New Product
image shown is a representation only
Description:
N-CH 30V 433A 0.51mOhm SuperSO8
Supplier:
INFINEON
Matchcode:
BSC005N03LS5I
Rutronik No.:
TMOS3654
Unit Pack:
5000
MOQ:
5000
package:
SuperSO-8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 433 A
- RDS(on)at 10V
- 0.51 mOhm
- Q(g)
- 63 nC
- P(tot)
- 188 W
- R(thJC)
- 0.8 K/W
- Logic level
- YES
- Mounting
- SMD
- Technology
- OptiMOS 5
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- SuperSO-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP004819084
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.