BGA616H6327XTSA1

Best Choice

image shown is a representation only
Description:
Si-MMIC-Amplifier 80mA SOT343
Supplier:
INFINEON
Matchcode:
BGA616 H6327
Rutronik No.:
THF5200
Unit Pack:
3000
MOQ:
3000
package:
SOT343
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 4.5
- Automotive
- NO
- Package
- SOT343
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000753514
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
The BGA616 is a broadband matched general purpose MMIC amplifier in a Darlington configuration. It is optimized
for a typical supply current of 60 mA. The BGA616 is based on Infineon Technologies’ B7HF Silicon Germanium technology.
Summary of Features:
- Cascadable 50 Ω-gain block
- 3 dB-bandwidth: DC to 2.7 GHz with 19.0 dB typical gain at 1.0 GHz
- Compression point P-1dB = 18 dBm at 2.0 GHz
- Noise figure F50Ω = 2.60 dB at 2.0 GHz
- Absolute stable
- 70GHz fT - Silicon Germanium technology
- 1 kV HBM ESD protection (Pin-to-Pin)
- Pb-free (RoHS compliant) package
- Driver amplifier for GSM/PCS/SCDMA/UMTS
- Broadband amplifier for SAT-TV & LNBs
- Broadband amplifier for CATV
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.