BGA524N6E6327XTSA1


image shown is a representation only
Description:
Si-MMIC-Amplifier 16mA TSNP-6-2
Supplier:
INFINEON
Matchcode:
BGA 524N6 E6327
Rutronik No.:
THF5291
Unit Pack:
15000
MOQ:
15000
package:
TSNP-6
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Polarity
- N-CHANNEL
- U(cc) max
- 3.6 V
- P(out)
- 0.06 W
- Package
- TSNP-6
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001088394
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
Silicon Germanium Low Noise Amplifier for Global Navigation Satellite Systems (GNSS)
Summary of Features:
- High insertion power gain: 19.6 dB
- Out-of-band input 3rd order intercept point: -4dBm
- Input 1 dB compression point: -12 dBm
- Low noise figure: 0.55 dB
- Very low current consumption: 2.5 mA
- Operating frequencies: 1550 - 1615 MHz
- Supply voltage: 1.5 V to 3.3 V
- Digital on/off switch (1V logic high level)
- Ultra small TSNP-6-2 leadless package (footprint: 0.7 x 1.1 mm2)
- B7HF Silicon Germanium technology
- RF output internally matched to 50 Ω
- Only 1 external SMD component necessary
- 2kV HBM ESD protection (including AI-pin)
- Pb-free (RoHS compliant) package
Ideal for all Global Navigation Satellite Systems (GNSS) like GPS, GLONASS, Beidou, Galileo and others
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.