BGA420H6327XTSA1


image shown is a representation only
Description:
Si-MMIC-Amplifier 15mA SOT343
Supplier:
INFINEON
Matchcode:
BGA420 H6327
Rutronik No.:
THF5204
Unit Pack:
3000
MOQ:
3000
package:
SOT343
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 15
- Automotive
- NO
- Package
- SOT343
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000753504
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
Si-MMIC-Amplifier in SIEGET® 25-Technologie
Summary of Features:
- Cascadable 50 Ω-gain block
- Unconditionally stable
- Gain |S21|2 = 13 dB at 1.8 GHz IP3out = +13 dBm at 1.8 GHz (VD = 3 V, ID = typ. 6.7 mA)
- Noise figure NF = 2.2 dB at 1.8 GHz
- Reverse isolation > 28 dB and return loss IN / OUT > 12 dB at 1.8 GHz
- Pb-free (RoHS compliant) package
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.