BFQ19SH6327XTSA1


image shown is a representation only
Description:
NPN RF-Trans. 15V 75mA SOT89
Supplier:
INFINEON
Matchcode:
BFQ19S H6327
Rutronik No.:
THF5254
Unit Pack:
1000
MOQ:
1000
package:
SOT89
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Polarity
- NPN
- Frequency f
- 1500 MHz
- P(out)
- 1 W
- Package
- SOT89
- Automotive
- AEC-Q(101)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001125294
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.