BFP843 H6327
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Polarity
- NPN
- U(cc) max
- 1,8 V
- Frequency f
- 5500 MHz
- P(out)
- 0,125 W
- Package
- SOT343
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001062586
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
The BFP843 is a robust low noise broadband pre-matched RF heterojunction bipolar transistor (HBT).
Summary of Features:
• Unique combination of high end RF performance and robustness: 20 dBm maximum RF input power, 1.5 kV HBM ESD hardness
• High transition frequency enables best in class noise performance at high frequencies:NFmin = 1.2 dB at 5.5 GHz, 1.8 V, 8 mA
• High gain Gma = 17 dB at 5.5 GHz, 1.8 V, 15 mA
• OIP3 = 19.5 dBm at 5.5 GHz, 1.8 V, 15 mA
• Suitable for low voltage applications e.g. VCC = 1.2 V and 1.8 V (2.85 V, 3.3 V, 3.6 V require a corresponding collector resistor)
Wireless communications: WLAN, WiMAX and Bluetooth
Satellite communication systems: satellite radio (SDARs, DAB) and navigation systems (e.g. GPS, GLONASS, BeiDou, Galileo)
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.