BFP740 H6327
image shown is a representation only
Description:
NPN HF-Transistor SOT343
Supplier:
INFINEON
Matchcode:
BFP740 H6327
Rutronik No.:
THF5177
Unit Pack:
3000
MOQ:
3000
package:
SOT343
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Polarity
- NPN
- U(cc) max
- 4,0 V
- Frequency f
- 42000 MHz
- P(out)
- 0,160 W
- Package
- SOT343
- Automotive
- AEC-Q(100)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000750414
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
The BFP740 is a Silicon Germanium Carbon (SiGe:C) NPN Heterojunction wideband Bipolar RF Transistor (HBT).
Summary of Features:
- Low noise figure NFmin = 0.85 dB at 5.5 GHz, 3 V, 6 mA
- High gain Gms = 19.5 dB at 5.5 GHz, 3 V, 15 mA
- OIP3 = 24.5 dBm @ 5.5 GHz, 3 V, 15 mA
- Wireless communications: WLAN, WiMax and UWB
- Satellite communication systems: Navigation systems (GPS, Glonass), satellite radio (SDARs, DAB) and C-band LNB
- Multimedia applications such as portable TV, CATV, FM Radio
- ISM applications like RKE, AMR and Zigbee, as well as for emerging wireless applications
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.