BCX70H E6327
image shown is a representation only
Description:
NPN TRANSISTOR 45V 0,1A SOT23
Supplier:
INFINEON
Matchcode:
BCX70H E6327
Rutronik No.:
TDSTD6914
Unit Pack:
3000
MOQ:
3000
package:
SOT23
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SOT23
- Polarisation
- NPN
- I(C)
- 0,1 A
- V(CEO)
- 45 V
- Current gain
- 250
- P(tot)
- 0,33 W
- V(CBO)
- 45 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000010550
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 6 weeks
Part of the SOT23 package, the BCX70H E6327 transistor is a small but essential element to any secure integrated circuit. These semiconductors enable you to amplify the power of your circuit and the signals that it sends out, or to switch them about quickly.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.