BAT64E6327HTSA1
image shown is a representation only
Description:
SCHOTTKY DIODE 0,25A 40V SOT32-3
Supplier:
INFINEON
Matchcode:
BAT 64 E6327
Rutronik No.:
DSKY6348
Unit Pack:
3000
MOQ:
27000
package:
PG-SOT23-3
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 40 V
- Configuration
- SINGLE
- I(F)per diode
- 0.25 A
- V(F)
- 0.57 V
- Mounting
- SMT
- Technology
- Schottky
- I(FSM)
- 0.8 A
- Automotive
- AEC-Q(101)
- Package
- PG-SOT23-3
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000010307
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.