BAT6405WH6327XTSA1
image shown is a representation only
Description:
SCHOTTKY-DIODE 0,25A 40V SOT32
Supplier:
INFINEON
Matchcode:
BAT64-05W H6327
Rutronik No.:
DSKYS5609
Unit Pack:
3000
MOQ:
15000
package:
SOT323
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 40 V
- Configuration
- SINGLE
- I(F)per diode
- 0.25 A
- V(F)
- 0.43 V
- Mounting
- SMT
- Technology
- Schottky
- T(j) max
- 150 °C
- I(FSM)
- 0.8 A
- Automotive
- AEC-Q(101)
- Package
- SOT323
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000749840
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.