BAR6303WE6327HTSA1
image shown is a representation only
Description:
PIN-DIODE 0,1A 50V SOD323
Supplier:
INFINEON
Matchcode:
BAR63-03W E6327
Rutronik No.:
DSGLS7297
Unit Pack:
3000
MOQ:
12000
package:
SOD323
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Technology
- PIN
- V(RRM)
- 50 V
- IF(AV)
- 0.1 A
- I(FSM)
- 0.95 A
- V(F)
- 0.95 V
- trr
- 75 ns
- T(j)min
- -55 °C
- T(j)max
- 150 °C
- Automotive
- AEC-Q(101)
- Package
- SOD323
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000010172
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.