BAR6302LE6327XTMA1


Description:
PIN-DIODE 0,1A 50V TSLP-2-1
Supplier:
INFINEON
Matchcode:
BAR63-02L E6327
Rutronik No.:
DSGL6230
Unit Pack:
15000
MOQ:
15000
package:
TSLP-2-1
Packaging:
REEL
- Technology
- PIN
- V(RRM)
- 50 V
- IF(AV)
- 0.1 A
- V(F)
- 0.95 V
- trr
- 75 ns
- T(j)min
- -55 °C
- T(j)max
- 125 °C
- Mounting
- SMD
- Automotive
- AEC-Q(101)
- Package
- TSLP-2-1
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000013537
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.