AUIRS2301STR


image shown is a representation only
Description:
GATE-DRV 600V 0.2/0.35A AECQ
Supplier:
INFINEON
Matchcode:
AUIRS2301STR
Rutronik No.:
ICGDRV1496
Unit Pack:
2500
MOQ:
2500
package:
SOIC 8N
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 1
- I(lim,min)/Ch
- 0.2 A
- Mounting
- SMD
- Diagnostics
- NO
- I(lim,max)/Ch
- 0.35 A
- V(in,min)
- 5 V
- V(in,max)
- 20 V
- t(on)
- 0.2 µS
- t(off)
- 0.22 µS
- Automotive
- AEC-Q(100)
- Package
- SOIC 8N
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001512090
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.