AUIRFS8407TRL


image shown is a representation only
Description:
N-CH 40V 120A 1,4mOhm TO263-3
Supplier:
INFINEON
Matchcode:
AUIRFS8407TRL
Rutronik No.:
LVMOS1504
Unit Pack:
800
MOQ:
800
package:
D2PAK
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 40 V
- I(D)at Tc=25°C
- 195 A
- RDS(on)at 10V
- 1.4 mOhm
- Q(g)
- 150 nC
- P(tot)
- 230 W
- R(thJC)
- 0.65 K/W
- Mounting
- SMD
- Technology
- HEXFET
- Fast bodydiode
- YES
- Automotive
- AEC-Q(101)
- Package
- D2PAK
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001520480
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Mexico
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
IPB120N04S402ATMA1N-CH 40V 120A 1,58mOhm TO263-3 Part No.: TMOS6047 package: D2PAK Packaging: REEL |
Unit Price
1,15 $
Unit Pack
1000
|
Stock Info
14 weeks
|
Price, Lead time
Find Alternatives
Datasheet
|