AUIRFR4292TRL


image shown is a representation only
Description:
N-CH 250V 9,3A 275mOhm DPAK
Supplier:
INFINEON
Matchcode:
AUIRFR4292TRL
Rutronik No.:
TMOS1825
Unit Pack:
3000
MOQ:
3000
package:
DPAK
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 250 V
- I(D)at Tc=25°C
- 9.3 A
- RDS(on)at 10V
- 275 mOhm
- Q(g)
- 13 nC
- P(tot)
- 100 W
- R(thJC)
- 1.5 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- HEXFET
- Automotive
- AEC-Q(101)
- Package
- DPAK
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001520520
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Mexico
- ABC-Code
- B
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.