AUIRFB8405XKMA1
![INFINEON INFINEON](https://www.rutronik24.com/images/logos/infineon_medium.png)
![INFINEON SP005613931](https://www.rutronik24.com/pim/direct/infineon/medium/infineon-auirfb8405.jpg)
image shown is a representation only
Description:
N-CH 40V 185A 2,1mOhm TO-220
Supplier:
INFINEON
Matchcode:
AUIRFB8405
Rutronik No.:
LVMOS1356
Unit Pack:
1000
MOQ:
1000
package:
TO-220
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 40 V
- I(D)at Tc=25°C
- 185 A
- RDS(on)at 10V
- 2.3 mOhm
- Q(g)
- 107 nC
- P(tot)
- 163 W
- R(thJC)
- 0.92 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- HEXFET
- Fast bodydiode
- YES
- Automotive
- AEC-Q(101)
- Package
- TO-220
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP005613931
- Customs Tariff No.
- 85412900000
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.