AIKW50N60CT
image shown is a representation only
Description:
IGBT 600V 50A 2.0V TO247-3
Supplier:
INFINEON
Matchcode:
AIKW50N60CT
Rutronik No.:
IGBT3310
Unit Pack:
240
MOQ:
240
package:
TO247-3
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 600 V
- I(C)
- 50 A
- V(CEsat)
- 2.0 V
- Package
- TO247-3
- Bodydiode
- NO
- P(tot)
- 333 W
- Automotive
- AEC-Q(101)
- t(r)
- 29 nS
- td(off)
- 299 nS
- td(on)
- 26 nS
- Mounting
- THT
- RoHS Status
- RoHS-conform
- Technology
- TRENCHSTOP
- Packaging
- TUBE
- Supplier Part
- SP001346772
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.