6EDL7141XUMA1


image shown is a representation only
Description:
3Ph-GATE-DRV SMART VQFN-48
Supplier:
INFINEON
Matchcode:
6EDL7141
Rutronik No.:
ICGDRV1483
Unit Pack:
1
MOQ:
1
package:
VQFN-48
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 6
- I(lim,min)/Ch
- 1.5 A
- Mounting
- SMD
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- I(lim,max)/Ch
- 1.5 A
- OL Detection
- NO
- Automotive
- NO
- Package
- VQFN-48
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001875768
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.