6EDL04N06PTXUMA1


image shown is a representation only
Description:
3Ph-Gate-Dr 600V TSSOP-28 SMD
Supplier:
INFINEON
Matchcode:
6EDL04N06PT
Rutronik No.:
ICIFP45648
Unit Pack:
1000
MOQ:
1000
package:
PG-DSO-28
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- I(lim,min)/Ch
- NO A
- Mounting
- 125
- I(lim,max)/Ch
- 530 A
- V(in,min)
- 490 V
- V(in,max)
- EiceDriVer V
- t(on)
- NO µS
- t(off)
- NO µS
- Technology
- N
- Automotive
- NO
- Package
- PG-DSO-28
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Supplier Part
- SP000926102
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Indonesia
- ABC-Code
- A
- Supplier Lead time
- 99 weeks
EiceDRIVER™ Compact - Full bridge 3 Phase gate driver IC with LS-SOI technology to control power devices like MOS-transistors or 600V IGBTs
Summary of Features
- Thin-film-SOI-technology
- Maximum blocking voltage +600V
- Separate control circuits for all six drivers
- CMOS and LSTTL compatible input (positive logic)
- Signal interlocking of every phase to prevent cross-conduction
- Detection of over current and under voltage supply
Benefits
- Space saving package
- Improved energy efficiency
Target Applications
- majorhomeapplicances
- induction-heating
- drives
- ups
- solar
- welding
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.