6EDL04N02PRXUMA1


image shown is a representation only
Description:
3Ph-GATE-Drv 200V TSSOP-28 SMD
Supplier:
INFINEON
Matchcode:
6EDL04N02PR
Rutronik No.:
ICIFP45695
Unit Pack:
3000
MOQ:
3000
package:
TSSOP-28
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- DriVer
- V(op,min)
- 10 V
- V(op,max)
- 25 V
- R(on,typ)/Ch
- 40000 mOhm
- I(lim,min)/Ch
- NO A
- Mounting
- 125
- T(j,max)
- 200 °C
- I(lim,max)/Ch
- 530 A
- V(in,min)
- 530 V
- V(in,max)
- SOI V
- Technology
- N
- Automotive
- NO
- Package
- TSSOP-28
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000926072
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
EiceDRIVER™ Compact - Full bridge 3 Phase gate driver IC with LS-SOI technology to control power devices like MOS-transistors or 180V IGBTs
Summary of Features
- Thin-film-SOI-technology
- Maximum blocking voltage +180V
- Separate control circuits for all six drivers
- CMOS and LSTTL compatible input (positive logic)
- Signal interlocking of every phase to prevent cross-conduction
- Detection of over current and under voltage supply
Benefits
- Space saving package
- Improved energy efficiency
- Customer Evaluation Board available
Target Applications
- majorhomeapplicances
- induction-heating
- drives
- ups
- solar
- welding
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.