6EDL04I06PTXUMA1


image shown is a representation only
Description:
3Ph-GATE-Drv 600V DSO-28 SMD
Supplier:
INFINEON
Matchcode:
6EDL04I06PT
Rutronik No.:
ICIFP45688
Unit Pack:
1000
MOQ:
1000
package:
DSO-28
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 6
- I(lim,min)/Ch
- -0,375 A
- Mounting
- SMD
- Diagnostics
- YES
- T(j,min)
- -40 °C
- T(j,max)
- 125 °C
- I(lim,max)/Ch
- 0.165 A
- t(on)
- 0.49 µS
- t(off)
- 0.53 µS
- OL Detection
- NO
- Automotive
- NO
- Package
- DSO-28
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000926088
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Indonesia
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
600 V three-phase gate driver IC with integrated bootstrap diode, over current protection, enable and fault reporting
EiceDRIVER™ Compact - 600 V full-bridge three-phase gate driver IC for MOS-transistors or IGBTs in PG-DSO-28 package with LS-SOI technology.
Summary of Features
- Thin-film-SOI-technology
- Maximum blocking voltage +600V
- Separate control circuits for all six drivers
- CMOS and LSTTL compatible input (positive logic)
- Signal interlocking of every phase to prevent cross-conduction
- Detection of over current and under voltage supply
Benefits
- Space saving package
- Improved energy efficiency
Potential Applications
- Home appliances
- Induction heating
- Motor control and drives
- Uninterruptible power supply (UPS)
- Solutions for solar energy systems
- Industrial welding
- 3D printers
- Power tools
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.