2EP130RXTMA1

New Product

image shown is a representation only
Description:
Transf. DRV 20V 6mA TSSOP-8
Supplier:
INFINEON
Matchcode:
2EP130R
Rutronik No.:
ICGDRV1606
Unit Pack:
5000
MOQ:
5000
package:
TSSOP-8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- motor drv
- Channels
- 2
- V(op,min)
- 4.5 V
- V(op,max)
- 20.0 V
- V(op,abs,max)
- 20.0 V
- Mounting
- SMD
- Diagnostics
- NO
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- I(lim,max)/Ch
- 0.006 A
- V(in,min)
- 4.5 V
- V(in,max)
- 20.0 V
- t(on)
- 0.015 µS
- t(off)
- 0.015 µS
- Technology
- EiceDRIVER
- OL Detection
- NO
- Automotive
- NO
- Package
- TSSOP-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005435076
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.