2EDN7534GXTMA1


image shown is a representation only
Description:
DUAL LOW-SIDE DRV 20V 5A WSON-8
Supplier:
INFINEON
Matchcode:
2EDN7534G
Rutronik No.:
ICGDRV1591
Unit Pack:
4000
MOQ:
4000
package:
WSON-8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- Driver
- Channels
- 2
- V(op,min)
- 4.2 V
- V(op,max)
- 20 V
- V(op,abs,max)
- 20 V
- I(lim,min)/Ch
- -5,0 A
- Mounting
- SMD
- Diagnostics
- NO
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- I(lim,max)/Ch
- 5.0 A
- V(in,min)
- -12 V
- V(in,max)
- 22 V
- t(on)
- 0.019 µS
- t(off)
- 0.019 µS
- Technology
- EiceDRIVER
- Automotive
- NO
- Package
- WSON-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005350311
- Customs Tariff No.
- 85423990000
- Country
- Thailand
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.