2EDN7523RXTMA1
image shown is a representation only
Description:
Dual Low-SD Gate-DRV 20V 5A TSSOP-8
Supplier:
INFINEON
Matchcode:
2EDN7523R
Rutronik No.:
ICGDRV1538
Unit Pack:
5000
MOQ:
5000
package:
TSSOP-8
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Application
- Driver
- Channels
- 1
- V(op,min)
- 4.5 V
- V(op,max)
- 20 V
- I(lim,min)/Ch
- 5 A
- Mounting
- SMD
- Diagnostics
- NO
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- I(lim,max)/Ch
- 5 A
- V(in,min)
- -5 V
- V(in,max)
- 20 V
- t(on)
- 5.3 µS
- t(off)
- 4.5 µS
- Technology
- EiceDRIVER
- OL Detection
- NO
- Automotive
- NO
- Package
- TSSOP-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001584362
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
|
2EDN7533RXTMA1Dual Low-SD Gate-DRV 20V 5A TSSOP-8 package: TSSOP-8 Packaging: REEL |
Unit Price
0,4337 $
Unit Pack
5000
|
Stock Info
15 weeks
|
Price, Lead time Find Alternatives Datasheet |