2EDL8034G4BXTMA1


image shown is a representation only
Description:
EiceDRIVER 2EDL 4A 120V SON-8
Supplier:
INFINEON
Matchcode:
2EDL8034G4B
Rutronik No.:
ICGDRV1555
Unit Pack:
5000
MOQ:
5000
package:
VDSON-8-5
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- converters
- Channels
- 2
- V(op,min)
- 8 V
- V(op,max)
- 17 V
- V(op,abs,max)
- 17 V
- I(lim,min)/Ch
- 4 A
- Mounting
- SMD
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- V(in,min)
- 8 V
- V(in,max)
- 17 V
- t(on)
- 0.195 µS
- t(off)
- 0.106 µS
- Automotive
- NO
- Package
- VDSON-8-5
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005612556
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Thailand
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.