2EDL5013U2DXTMA1
Description:
High-/LOW-SIDE DRV 120V 3A TSNP-12
Supplier:
INFINEON
Matchcode:
2EDL5013U2D
Rutronik No.:
ICGDRV1569
Unit Pack:
5000
MOQ:
5000
package:
TSNP-12
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Application
- Driver
- Channels
- 2
- V(op,min)
- 4.5 V
- V(op,max)
- 5.5 V
- V(op,abs,max)
- 5.5 V
- R(on,typ)/Ch
- 100000000 mOhm
- I(lim,min)/Ch
- 2 A
- Mounting
- SMD
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- I(lim,max)/Ch
- 3 A
- V(in,min)
- -0,3 V
- V(in,max)
- 5.9 V
- Technology
- EiceDRIVER
- Automotive
- NO
- Package
- TSNP-12
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005724978
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.