2EDB7259KXUMA1


Description:
Dual Iso GateDRV IC 4V UVLO 2.5kV 5A LGA
Supplier:
INFINEON
Matchcode:
2EDB7259K
Rutronik No.:
ICGDRV1631
Unit Pack:
4000
MOQ:
4000
package:
PG-TFLGA-1
Packaging:
REEL
- Application
- Driver
- Channels
- 2
- V(op,min)
- 3 V
- V(op,max)
- 17 V
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- Automotive
- NO
- Package
- PG-TFLGA-1
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005576146
- ECCN
- EAR99
- Customs Tariff No.
- 85423919000
- Country
- China
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.