2ED300C17STROHSBPSA1


image shown is a representation only
Description:
Dualchann IGBT EiceDrv Board
Supplier:
INFINEON
Matchcode:
2ED300C17-ST ROHS
Rutronik No.:
ICGDRV1195
Unit Pack:
2
MOQ:
2
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Supplier Part
- SP000359188
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 54 weeks
EiceDRIVER™ Safe - Dual channel IGBT gate driver board for Infineon IGBT modules up to 1700V with reinforced Isolation.
Summary of Features:
- High peak output current of 30A
- Integrated DC-DC SMPS
- Outstanding protection features
- 5kV isolations test performed as 100% test
- High electromagnetic compatibility
- Half-bridge and direct mode
- Soft shut down in fault conditions
- Temperature range -40°C/85°C
Benefits:
- Robust design
- Reinforced isolation according to EN 50178/IEC 61800-5-1
- Reliable operation, also in harsh environments
- Patented paralleling of modules
- Easy assembly with Evaluation Board 2ED300E17-SFO
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.