2ED2410EMXUMA1


Description:
Gate-DRV 2ED2410-EM
Supplier:
INFINEON
Matchcode:
2ED2410-EM
Rutronik No.:
ICGDRV1352
Unit Pack:
1
MOQ:
1
package:
TSDSO-24
Packaging:
REEL
- Channels
- 2
- V(op,min)
- 3 V
- V(op,max)
- 58 V
- Mounting
- SMD
- t(on)
- 4 µS
- t(off)
- 4 µS
- Automotive
- AEC-Q(100)
- Package
- TSDSO-24
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005072940
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.