2ED2388S06FXUMA1
New Product
image shown is a representation only
Description:
HS-LS-Gate Drv 650V 0.29A DSO-8
Supplier:
INFINEON
Matchcode:
2ED2388S06F
Rutronik No.:
ICGDRV1583
Unit Pack:
2500
MOQ:
2500
package:
DSO-8
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 2
- V(op,min)
- 10 V
- V(op,max)
- 20 V
- I(lim,min)/Ch
- 0,29 A
- T(j,min)
- -40 °C
- T(j,max)
- 105 °C
- V(in,min)
- -1 V
- V(in,max)
- 25 V
- t(on)
- 0,09 µS
- t(off)
- 0,09 µS
- Automotive
- NO
- Package
- DSO-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005571188
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Thailand
- Supplier Lead time
- 41 weeks
650 V high speed, half-bridge gate driver with typical 0.29 A source and 0.7 A sink currents in DSO-8 package for driving power MOSFETs and IGBTs
Based on our SOI-technology, the 2ED2388S06F has excellent ruggedness and noise immunity against negative transient voltages on VS pin. With no parasitic thyristor structures present in the device, no parasitic latch up can occur over all temperature and voltage conditions.
Summary of Features
- Operating voltages (VS node) up to + 650 V
- Negative VS transient immunity of 100 V
- Integrated ultra-fast, low resistance bootstrap diode
- 90 ns propagation delay
- HIN, LIN logic input
- Floating channel designed for bootstrap operation
- Independent under voltage lockout (UVLO) for both channels
- Logic operational up to –11 V on VS Pin
- Negative voltage tolerance on inputs of –5 V
- Maximum supply voltage of 25 V
- 3.3 V, 5 V and 15 V input logic compatible
Benefits
- Integrated bootstrap diode - space savings, reduced BOM cost, smaller PCB at lower cost with simpler design
- 50% lower level-shift losses
- Excellent ruggedness and noise immunity against negative transient voltages on VS pin
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.