2ED020I12FIXUMA1


image shown is a representation only
Description:
2xIGBTDr 1A 1200V SO-18 SMD
Supplier:
INFINEON
Matchcode:
2ED020I12-FI
Rutronik No.:
ICIFP44107
Unit Pack:
1000
MOQ:
1000
package:
PG-DSO-18
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- 1200V
- Channels
- 2
- V(op,min)
- -0,3 V
- V(op,max)
- 5.3 V
- R(on,typ)/Ch
- 2 mOhm
- Mounting
- 105
- Diagnostics
- 2
- I(lim,max)/Ch
- 0.085 A
- V(in,min)
- 0.105 V
- t(on)
- NAN µS
- t(off)
- N µS
- Technology
- N
- Automotive
- NO
- Package
- PG-DSO-18
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000265782
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Indonesia
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
EiceDRIVER™ Enhanced - High voltage, high speed power MOSFET and IGBT dual channel driver with CT technology and interlocking high and low side referenced outputs
Summary of Features
- 1200V Coreless Transformer isolated Driver Ics
- Rail-to-rail outputs
- Protection function
- Floating high side driver
- Undervoltage lockout for both channels
- 3.3V and 5V TTL compatible inputs
Benefits
- Space saving package
- Improved energy efficiency
Target Applications
- drives
- solar
- cav
- ups
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.