2ED020I12F2XUMA1


image shown is a representation only
Description:
2xIGBTDr 2A 1200V DSO36-58 SMD
Supplier:
INFINEON
Matchcode:
2ED020I12-F2
Rutronik No.:
ICIFP45405
Unit Pack:
1000
MOQ:
1000
package:
PG-DSO-36
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- 1200V
- Channels
- 2
- V(op,min)
- -0,3 V
- V(op,max)
- 5,5 V
- V(op,abs,max)
- 6,5 V
- R(on,typ)/Ch
- 2 mOhm
- Mounting
- 150
- Diagnostics
- 2
- V(in,max)
- EiceDRIVER V
- t(on)
- NAN µS
- t(off)
- N µS
- Technology
- N
- Automotive
- NO
- Package
- PG-DSO-36
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000920036
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Indonesia
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
EiceDRIVER™ Enhanced - Galvanic isolated dual channel IGBT driver IC with CT technology for 600V/1200V IGBTs
Summary of Features
- 1200V Coreless Transformer isolated Driver Ics
- 2 A rail-to-rail outputs
- Protection function
- V(cesat)-detection
- Active Miller Clamp
Benefits
- Space saving package
- Improved energy efficiency
- Customer Evaluation Board available
Target Applications
- drives
- solar
- cav
- ups
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.