1EDN7136GXTMA1


image shown is a representation only
Description:
GATE DRIVER 200V 1.0A VSON-10
Supplier:
INFINEON
Matchcode:
1EDN7136G
Rutronik No.:
ICGDRV1626
Unit Pack:
4000
MOQ:
4000
package:
PG-VSON-10
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 1
- V(op,min)
- 4.2 V
- V(op,max)
- 11 V
- V(op,abs,max)
- 12 V
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- Automotive
- NO
- Package
- PG-VSON-10
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005422700
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Thailand
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.