1EDI60N12AFXUMA1


image shown is a representation only
Description:
GATE DRIVER 1200V 10A DSO-8
Supplier:
INFINEON
Matchcode:
1EDI60N12AF
Rutronik No.:
ICGDRV1122
Unit Pack:
2500
MOQ:
2500
package:
DSO-8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- Driver
- Channels
- 1
- V(op,max)
- 1200 V
- Mounting
- SMD
- T(j,max)
- 150 °C
- t(on)
- 0.12 µS
- t(off)
- 0.125 µS
- Automotive
- NO
- Package
- DSO-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001037224
- ECCN
- EAR99
- Customs Tariff No.
- 85423919000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
EiceDRIVER™ Compact - high voltage, high speed driver ICs for MOSFETs with CT technology are ideal for all topologies using CoolMOS™ in 3- and 4-pin packages
Summary of Features
- Separate source/sink output (Vsupply: 35V)
- Iout: 6A @ 15V
- 1200V Coreless Transformer IC with galvanic isolation
- Prop. delay <105ns with 40ns input filter time
- High CMTI robustness >100kV/µs
- Separate source/sink output
- Small package DSO-8 150mil
Benefits
- Tailored for all 650V CoolMOS™ C7, P6 and other super junction MOS transistors
- High switching frequency applications as SMPS, up to 4MHz
- Tune turn-off vs. turn-on
- High reliability @ small footprint
Target Applications
- aircon
- solar
- telecom
- server
- pcsilverbox
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.