1EDI40I12AHXUMA1


image shown is a representation only
Description:
IGBT DRV isol.HSS 1200V 4A DSO8
Supplier:
INFINEON
Matchcode:
1EDI40I12AH
Rutronik No.:
ICGDRV1253
Unit Pack:
1000
MOQ:
1000
package:
DSO-8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- IGBT DRV
- Channels
- 1
- Automotive
- NO
- Package
- DSO-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001287428
- ECCN
- EAR99
- Customs Tariff No.
- 85423919000
- Country
- Indonesia
- Supplier Lead time
- 22 weeks
Description:
Summary of Features
- 1200V coreless Transformer isolated Driver ICs
- 4 A rail-to-rail outputs
- 300 mil wide-body package for 8 mm creepage distance
- Separate source/sink outputs
Target Applications
- drives
- solar
- telecom
- batterycharger
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.