1EDI3031ASXUMA1


image shown is a representation only
Description:
1xSiC-MOS Driver Active Short Circuit
Supplier:
INFINEON
Matchcode:
1EDI3031AS
Rutronik No.:
ICGDRV1529
Unit Pack:
1000
MOQ:
1000
package:
DSO-20
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- DRIVER
- Channels
- 1
- V(op,min)
- 12 V
- V(op,max)
- 20 V
- Mounting
- SMD
- Diagnostics
- YES
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- t(on)
- 60 µS
- t(off)
- 60 µS
- Automotive
- AEC-Q(100)
- Package
- DSO-20
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP003493686
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Indonesia
- Supplier Lead time
- 54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.