1EDI3030ASXUMA1


image shown is a representation only
Description:
1xSiC-MOSFET Driver 1EDI3030AS
Supplier:
INFINEON
Matchcode:
1EDI3030AS
Rutronik No.:
ICGDRV1500
Unit Pack:
1000
MOQ:
1000
package:
DSO-20
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- DRIVER
- Channels
- 1
- Mounting
- SMD
- Diagnostics
- YES
- Automotive
- AEC-Q(100)
- Package
- DSO-20
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP003493682
- ECCN
- EAR99
- Customs Tariff No.
- 85423919000
- Country
- Indonesia
- ABC-Code
- A
- Supplier Lead time
- 54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.