1EDI2002ASXUMA2


image shown is a representation only
Description:
1xIGBTDriver 1EDI2002AS
Supplier:
INFINEON
Matchcode:
1EDI2002AS
Rutronik No.:
ICIFP45714
Unit Pack:
1000
MOQ:
1000
package:
DSO-36
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- DRIVER
- Channels
- 1
- Mounting
- SMD
- Diagnostics
- YES
- Automotive
- AEC-Q(100)
- Package
- DSO-36
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001362894
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Indonesia
- ABC-Code
- A
- Supplier Lead time
- 28 weeks
EiceDRIVER™ SIL - automotive qualified single Channel IGBT Driver with on-chip galvanic insulation (up to 6kV)
Summary of Features
- Support of 600 V and 1200 V IGBT technologies
- Low propagation delay and minimal PWM distortion
- Support of 5 V logic levels (primary side)
- 16-bit Standard SPI interface (up to 2 MBaud) with daisy chain support (primary side)
- Optimal support of EiceBoost functions
- 36-pin PG-DSO-36 green package
- Automotive qualified (as per AEC Q100)
- Desaturation monitoring
- Overcurrent protection
- Fully programmable Two-Level Turn-Off
- Fully programmable Two-Level Turn On (TTON)
- Low latency digital channel
- Automatic Emergency Turn-Off in failure case
- Gate signal monitoring
- Individual error and status flags readable via SPI
- Support for Active Short Circuit strategies
- Full diagnosticability
- In-application testability of safety critical functions
Benefits
- Support for active short circuit strategies
- Cost effective implementation of ASIL C/D on system level
- Significant PCB area savings
Target Applications
- Hybrid and electric vehicles
- Commercial, construction and agricultural vehicles (CAV)
- Motor control and drives
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.