1EDC20I12AHXUMA1


image shown is a representation only
Description:
IGBT DRV isol. 1200V 4A DSO-8
Supplier:
INFINEON
Matchcode:
1EDC20I12AH
Rutronik No.:
ICGDRV1397
Unit Pack:
1000
MOQ:
1000
package:
DSO-8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 1
- I(lim,min)/Ch
- 3.5 A
- Mounting
- SMD
- Diagnostics
- NO
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- I(lim,max)/Ch
- 4 A
- V(in,min)
- -0,3 V
- V(in,max)
- 18 V
- t(on)
- 0.3 µS
- t(off)
- 0.3 µS
- OL Detection
- NO
- Automotive
- NO
- Package
- DSO-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001645086
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Indonesia
- Supplier Lead time
- 22 weeks
Description:
Summary of Features
- Recognized under UL1577 with V ISO = 3000 V for 1 s
- 1200V coreless Transformer isolated Driver ICs
- 2 A rail-to-rail outputs
- 300 mil wide-body package for 8 mm creepage distance
- Separate source/sink outputs
Target Applications
- drives
- solar
- telecom
- batterycharger
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.