1EDB8275FXUMA1


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 1
- I(lim,min)/Ch
- 5.4 A
- Mounting
- SMD
- Diagnostics
- NO
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- I(lim,max)/Ch
- 9.8 A
- V(in,min)
- -0,3 V
- V(in,max)
- 17 V
- t(on)
- 0.045 µS
- t(off)
- 0.045 µS
- OL Detection
- NO
- Automotive
- NO
- Package
- DSO-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005351353
- ECCN
- EAR99
- Customs Tariff No.
- 85423919000
- Country
- China
- Supplier Lead time
- 15 weeks
Single-channel isolated gate-driver IC in 150 mil DSO-8 package
The EiceDRIVER™ 1EDB8275F provides an input-to-output isolation of 3kVrms. With a propagation delay accuracy of +4/-6ns, the gate driver is optimized for fast-switching applications with high system-level efficiencies. To support functionally safe system operation the common-mode transient immunity (CMTI) exceeds 300V/ns, the typical output stage clamping speed is as short as 20ns, and output-stage undervoltage lock-out (UVLO) of 8.0V.
The 1EDB8275F is available in an 8-pin DSO package. The industry-standard pinout has separate source and sink output pins to ease application design tasks. this single-channel isolated gate driver IC solves PCB-layout problems in high-power factor controllers (PFC) and high-voltage DCDC stages. Applications also include multi-level topologies and use-cases with 557Vrms working voltage (pollution class II).
Summary of Features
- 3kVrms galvanic isolation
- UL 1577 certification
- 300V/ns CMTI
- Low output impedance
- +4/-6ns propagation delay accuracy
- 20ns (typ.) output clamping speed
- UVLO_OFF of 8V
Benefits
- Excellent immunity against switching noise
- Hardware-based protection to stay in safe operation area (SOA)
- Shoot-through protection during start-up
- Low MOSFET switching-losses
- Low dead-time losses
Potential Applications
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.