1ED3830MC12MXUMA1


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 1
- I(lim,min)/Ch
- 2.5 A
- Mounting
- SMD
- Diagnostics
- NO
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- t(on)
- 0.244 µS
- t(off)
- 0.236 µS
- OL Detection
- NO
- Automotive
- NO
- Package
- DSO-16
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001338512
- ECCN
- EAR99
- Customs Tariff No.
- 85423919000
- Country
- Indonesia
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
3 A, 5.7 kV single-channel highly flexible isolated gate driver with I2C configurability for DESAT, Soft-Off, UVLO, Miller clamp, TLTO, and Fault. UL 1577 & VDE 0884-11 certified
EiceDRIVER™ Enhanced single-channel highly flexible isolated gate driver with ±3 A typical sinking and sourcing peak output current in small space-saving DSO-16 fine pitch wide-body package with large creepage distance (>8 mm) for IGBTs, MOSFETs and SiC MOSFETs.
1ED3830MU12M belongs to the EiceDRIVER™ Enhanced 1ED38xx family (X3 Digital family) – single-channel isolated gate driver with adjustable control and protection functions including DESAT, Soft-Off, UVLO, Miller clamp, two level turn off (TLTO), and Fault, to simplify the design of highly reliable systems. All parameter adjustments are done from the input side via the I2C interface (pin SDA and SCL). 1ED3830 is suitable for IGBTs, SiC and Si MOSFETs.
1ED3431 Analog version available, with active Miller clamp, adjustable DESAT and Soft-off
Summary of Features
- Highly flexible EiceDRIVER™ Enhanced single channel isolated gate driver 1ED38xx family (X3 Digital family)
- For use with 650 V/1200 V/1700 V/2300 V IGBTs, Si and SiC MOSFETs
- 2300 V functional offset voltage capable for selected applications
- ±3 A typical sinking and sourcing peak output current
- 40 V absolute maximum output supply voltage
- Separate source and sink outputs with two-level turn-off
- Active Miller clamp
- Precise and temperature compensated VCEsat detection (DESAT) with fault output
- IGBT soft turn-off after desaturation detection
- FLT and RDY status signaling to µController
- Parameter adjustment from input side via I2C bus:
- Undervoltage lockout (UVLO)
- Active Miller clamp
- DESAT protection
- Soft turn off
- Two level turn off
- Over temperature shutdown
Benefits
- Over-temperature shut down at 160 °C (±10 °C)
- Tight IC-to-IC propagation delay matching (30 ns max.)
- High common-mode transient immunity CMTI >100 kV/μs
- Suitable for operation at high ambient temperature up to 125 °C
- Small space-saving DSO-16 fine pitch wide-body package with large creepage distance (>8 mm)
- UL 1577 VISO = 6.84 kV (rms) for 1 s, 5.7 kV (rms) for 1 min
- IEC 60747-17/VDE 0884-11 with VIORM = 1767 V (peak, reinforced)
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.